This website requires JavaScript.
no-image

* Images are for reference only

EEE-FT1E471GV

Extended
Manufacturer
PANASONIC
MFR.Part #
EEE-FT1E471GV
JLCPCB Part #
C2164105
Package
SMD,D8xL10.5mm
Description
-55℃~+105℃ 10.8mm 25V 470uF 5000hrs@105℃ 80mΩ@100kHz 850mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3715
200+ $0.1438
500+ $0.1387
1000+ $0.1363

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons