
* Images are for reference only
ECW-H20402HVB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-H20402HVB
- JLCPCB Part #
- C3782056
- Package
- Plugin,P=20mm
- Description
- -40℃~+105℃ 2kV 4nF ±3% 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.0948
10+
$1.0723
30+
$1.0562
100+
$1.0401
Related Products