
* Images are for reference only
ECWFD2W225K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFD2W225K
- JLCPCB Part #
- C128508
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 2.2uF 450V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 855
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.3894
50+
$0.3099
150+
$0.2758
500+
$0.2334
2500+
$0.2144
5000+
$0.2031
10000+
$0.2007
20000+
$0.1991
Related Products