
* Images are for reference only
ECW-F4104RJL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4104RJL
- JLCPCB Part #
- C3800679
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100nF 400V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9828
200+
$0.3813
500+
$0.3684
1000+
$0.3603