This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2GB121BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GB121BA
JLCPCB Part #
C3721517
Package
Plugin,D22xL35mm
Description
-25℃~+105℃ 1.382Ω@120Hz 10mm 120uF 22mm 3000hrs@105℃ 35mm 400V 750mA@120Hz ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7823
200+ $0.6907
500+ $0.6666
1000+ $0.6537

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons