This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2GA181CA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GA181CA
JLCPCB Part #
C3722535
Package
Plugin,D25xL47mm
Description
-25℃~+105℃ 10mm 180uF 25mm 3000hrs@105℃ 400V 47mm 737mΩ@120Hz 950mA@120Hz ±20% Plugin,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4698
200+ $0.9564
500+ $0.9226
1000+ $0.9065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons