
* Images are for reference only
ECO-S2DP821CA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2DP821CA
- JLCPCB Part #
- C19546942
- Package
- -
- Description
- -40℃~+85℃ 10mm 200V 222mΩ@120Hz 25mm 3000hrs@85℃ 4.102A@100kHz 45mm 820uF ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3176
200+
$2.1229
400+
$2.0506
1000+
$2.0168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →