This website requires JavaScript.
no-image

* Images are for reference only

ECO-S1JA681BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1JA681BA
JLCPCB Part #
C3721906
Package
Plugin,D22xL27mm
Description
-40℃~+105℃ 10mm 22mm 27mm 3000hrs@105℃ 414mΩ@120Hz 63V 680uF 900mA@120Hz ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3009
200+ $0.5040
500+ $0.4863
1000+ $0.4782
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons