
* Images are for reference only
ECO-S1CA153DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1CA153DA
- JLCPCB Part #
- C19362161
- Package
- -
- Description
- -40℃~+105℃ 10mm 15000uF 16V 3.68A@100kHz 3000hrs@105℃ 30mm 32mm 46mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8612
200+
$1.9403
500+
$1.8759
1000+
$1.8437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →