
* Images are for reference only
ECJ-RVC1H180K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECJ-RVC1H180K
- JLCPCB Part #
- C3681061
- Package
- 1206
- Description
- 18pF 4 50V Isolation ±10% 1206 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
1000+
$0.0676
2500+
$0.0653
5000+
$0.0641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →