
* Images are for reference only
ECHU1H181JX5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECHU1H181JX5
- JLCPCB Part #
- C569846
- Package
- 0805
- Description
- -55℃~+125℃ 180pF 30V、50V Metallized PPS ±5% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2686
200+
$0.1041
500+
$0.1004
1000+
$0.0986