
* Images are for reference only
ECE-T1VP393FA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-T1VP393FA
- JLCPCB Part #
- C19490057
- Package
- -
- Description
- -40℃~+85℃ 17mΩ@120Hz 22.5mm 3000hrs@85℃ 35V 39000uF 40mm 50mm 9.177A@10kHz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9273
200+
$7.9520
500+
$7.6850
1000+
$7.5548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →