
* Images are for reference only
ECE-P2GA821HA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-P2GA821HA
- JLCPCB Part #
- C3721602
- Package
- Plugin,D50xL50mm
- Description
- -25℃~+105℃ 25mm 3.15A@120Hz 3000hrs@105℃ 400V 50mm 50mm 820uF ±20% 插件,D50xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9743
200+
$9.6649
500+
$9.3252
1000+
$9.1577