
* Images are for reference only
ECE-A1EN4R7U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1EN4R7U
- JLCPCB Part #
- C1582169
- Package
- Plugin
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 2mm 4.7uF 42.5mA@10kHz 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
200+
$0.0378
500+
$0.0366
1000+
$0.0359