This website requires JavaScript.
no-image

* Images are for reference only

ECA-1HEN100B

Extended
Manufacturer
PANASONIC
MFR.Part #
ECA-1HEN100B
JLCPCB Part #
C5114054
Package
Plugin,D6.3xL12.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 10uF 12.2mm 50V 50mA@120Hz 5mm 6.3mm ±20% 插件,D6.3xL12.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1343
200+ $0.0519
500+ $0.0502
1000+ $0.0492
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons