
* Images are for reference only
AXF6J4012A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXF6J4012A
- JLCPCB Part #
- C27647145
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.6mm 2 30V 40P 5A Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1832
10+
$2.1269
30+
$2.0900
100+
$2.0530