
* Images are for reference only
AV464461
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AV464461
- JLCPCB Part #
- C3822892
- Package
- Plugin
- Description
- -25℃~+80℃ 100mA 300,000 Cycles 30V PC Pin SPDT Side Rotation, Adjustable Roller Plugin Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2945
200+
$0.5018
500+
$0.4841
1000+
$0.4744