
* Images are for reference only
ADJ22005
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADJ22005
- JLCPCB Part #
- C1565690
- Package
- Plugin,13x29mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 20ms 250V@AC 5V AgSnO2 Single Coil 插件,13x29mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1466
30+
$50.5651