This website requires JavaScript.
no-image

* Images are for reference only

RW3R5EA169RF

Extended
Manufacturer
Ohmite
MFR.Part #
RW3R5EA169RF
JLCPCB Part #
C5739724
Package
SMD,20.6x6.9mm
Description
-55℃~+150℃ 169Ω 3W Wirewound Resistor ±1% ±20ppm/℃ SMD,20.6x6.9mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1799
200+ $2.4668
500+ $2.3832
1000+ $2.3430
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons