
* Images are for reference only
RW1S5CAR080JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RW1S5CAR080JE
- JLCPCB Part #
- C4253854
- Package
- SMD,10x4mm
- Description
- -55℃~+150℃ 1.5W 80mΩ Wirewound Resistor ±5% SMD,10x4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2398
200+
$1.2551
500+
$1.2101
1000+
$1.1892