
* Images are for reference only
OF514JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF514JE
- JLCPCB Part #
- C7250586
- Package
- Plugin,D3.8xL10.3mm
- Description
- 500mW 510kΩ Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3335
200+
$0.1332
500+
$0.1287
1000+
$0.1264