
* Images are for reference only
93J47R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 93J47R
- JLCPCB Part #
- C3487502
- Package
- Plugin,D5.9xL14.7mm
- Description
- 3.25W 47Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.9xL14.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5259
200+
$1.3653
500+
$1.3170
1000+
$1.2929