
* Images are for reference only
MOX-JN-021202JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-JN-021202JE
- JLCPCB Part #
- C3570136
- Package
- Plugin,D19.6xL203.2mm
- Description
- -55℃~+180℃ 12kΩ 75W Thick Film Resistor ±5% ±50ppm/℃ 插件,D19.6xL203.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5091
200+
$19.9336
500+
$19.2339
1000+
$18.8881