This website requires JavaScript.
no-image

* Images are for reference only

MOX-2-162004JE

Extended
Manufacturer
Ohmite
MFR.Part #
MOX-2-162004JE
JLCPCB Part #
C3532178
Package
Plugin,D7.9xL53.8mm
Description
-55℃~+210℃ 2MΩ Thick Film Resistor ±5% ±50ppm/℃ 插件,D7.9xL53.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2044
200+ $3.1760
500+ $3.0634
1000+ $3.0088
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons