
91J1K3
- Manufacturer
- MFR.Part #
- 91J1K3
- JLCPCB Part #
- C2648414
- Package
- Plugin,D3.6xL11.5mm
- Description
- 1.3kΩ 1.5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D3.6xL11.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.6xL11.5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
91J1K3
Extended- Manufacturer
- MFR.Part #
- 91J1K3
- JLCPCB Part #
- C2648414
- Package
- Plugin,D3.6xL11.5mm
- Description
- 1.3kΩ 1.5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D3.6xL11.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
91J1K3
Extended- Manufacturer
- MFR.Part #
- 91J1K3
- JLCPCB Part #
- C2648414
- Package
- Plugin,D3.6xL11.5mm
- Description
- 1.3kΩ 1.5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D3.6xL11.5mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
91J1K3 Specifications
91J1K3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.6xL11.5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 91J1K3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

91J1K3 Documents
91J1K3 datasheets or manufacturer documentation.
Datasheet: 91J1K3 Datasheet (PDF)
91J1K3 Schematic Symbol & PCB Footprint
The 91J1K3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.