
* Images are for reference only
ACS10S 4R7 J BULK
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- ACS10S 4R7 J BULK
- JLCPCB Part #
- C5547154
- Package
- Plugin,D8.5xL43.7mm
- Description
- -55℃~+350℃ 10W 4.7Ω ±5% ±50ppm/℃ 插件,D8.5xL43.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3622
200+
$0.9436
500+
$0.9114
1000+
$0.8953