This website requires JavaScript.
no-image

* Images are for reference only

ACS10S 47R J BULK

Extended
Manufacturer
Ohmite
MFR.Part #
ACS10S 47R J BULK
JLCPCB Part #
C5547148
Package
Plugin,D8.5xL43.7mm
Description
-55℃~+350℃ 10W 47Ω ±20ppm/℃ ±5% 插件,D8.5xL43.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3622
200+ $0.9436
500+ $0.9114
1000+ $0.8953
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons