
* Images are for reference only
W78E058DLG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W78E058DLG
- JLCPCB Part #
- C2640638
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 2.4V~5.5V 32KB 36 40MHz 51 Family 512Byte 8 Bit External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9935
250+
$1.5460
500+
$1.4914
1000+
$1.4656
Related Products