
* Images are for reference only
CL-SA-12C4-22
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CL-SA-12C4-22
- JLCPCB Part #
- C2921642
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 10mm 2.54mm 5.9mm 50V PC Pin Rectangular Columnar Red SPDT 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1957
10+
$1.1700
30+
$1.1539
100+
$1.0832
Related Products