
* Images are for reference only
CHP-080A
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CHP-080A
- JLCPCB Part #
- C3312211
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1,000 cycles 1.27mm 100mA 6V 8 J-Lead SPST Slide, Rocked SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9433
200+
$1.9137
500+
$1.8461
1000+
$1.8123
Related Products