LNX2H122MSEGBN
Extended
* Images are for reference only

LNX2H122MSEGBN

Attributes
Value
Manufacturer
MFR.Part #
LNX2H122MSEGBN
JLCPCB Part #
C1618067
Package
Bolt,D63.5xL93mm
Description
-25℃~+85℃ 1200uF 20000hrs@85℃ 28.6mm 350V 6.72A@10kHz 63.5mm 93mm ±20% 螺栓,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL93mm
Operating Temperature-25℃~+85℃
Lifetime20000hrs@85℃
Voltage Rating350V
Pin Spacing28.6mm
Height - Seated (Max)93mm
Tolerance±20%
Capacitance1200uF
Ripple Current6.72A@10kHz
Diameter63.5mm