This website requires JavaScript.
no-image

* Images are for reference only

UWG1V2R2MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UWG1V2R2MCL1GB
JLCPCB Part #
C3829557
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 1000hrs@105℃ 2.2uF 30mA@120Hz 35V 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1556
200+ $0.0602
500+ $0.0581
1000+ $0.0571

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons