
* Images are for reference only
PPB2161330KES
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PPB2161330KES
- JLCPCB Part #
- C6256214
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 3.3nF 650V、1.6kV ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3724
200+
$0.5480
500+
$0.5304
800+
$0.5207