This website requires JavaScript.
no-image

* Images are for reference only

UUX1A221MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUX1A221MNL1GS
JLCPCB Part #
C3828894
Package
SMD,D8xL10.5mm
Description
-55℃~+105℃ 10.5mm 10V 173mA@120Hz 2000hrs@105℃ 220uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2517
200+ $0.0975
500+ $0.0940
1000+ $0.0924

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons