This website requires JavaScript.
no-image

* Images are for reference only

UUT1H3R3MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUT1H3R3MCL1GS
JLCPCB Part #
C2163077
Package
SMD,D4xL5.8mm
Description
-55℃~+105℃ 14mA@120Hz 2000hrs@105℃ 3.3uF 50V ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 182

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0494
2000+ $0.0192
4000+ $0.0185
8000+ $0.0182

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons