This website requires JavaScript.
no-image

* Images are for reference only

UUR1H330MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUR1H330MCL6GS
JLCPCB Part #
C2163313
Package
SMD,D6.3xL8mm
Description
-40℃~+85℃ 2000hrs@85℃ 33uF 50V 6.3mm 8mm 94mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 134

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0671
1800+ $0.0259
5400+ $0.0251
9900+ $0.0246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons