
* Images are for reference only
UUJ2D330MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2D330MNQ1ZD
- JLCPCB Part #
- C1599457
- Package
- SMD,D16xL17.5mm
- Description
- -40℃~+105℃ 16mm 17.5mm 200V 220mA@120Hz 33uF 5000hrs@105℃ ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
200+
$0.4677
500+
$0.4516
1000+
$0.4436