This website requires JavaScript.
no-image

* Images are for reference only

UUG2W100MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2W100MNQ1ZD
JLCPCB Part #
C1588083
Package
SMD
Description
-40℃~+85℃ 10uF 140mA@120Hz 16mm 2000hrs@85℃ 450V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0080
200+ $0.3897
500+ $0.3768
1000+ $0.3704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons