
* Images are for reference only
UUB2G3R3MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUB2G3R3MNL1GS
- JLCPCB Part #
- C2163715
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 2000hrs@125℃ 3.3uF 38mA@120Hz 400V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
200+
$0.0844
500+
$0.0815
1000+
$0.0801
Related Products