
* Images are for reference only
UUA1C101MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUA1C101MCL1GS
- JLCPCB Part #
- C2162953
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 100uF 16V 3000hrs@105℃ 81mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
200+
$0.0437
500+
$0.0422
900+
$0.0414
Related Products