LNT2G332MSEGBN
Extended
* Images are for reference only

LNT2G332MSEGBN

Attributes
Value
Manufacturer
MFR.Part #
LNT2G332MSEGBN
JLCPCB Part #
C5663891
Package
Bolt,D63.5xL133mm
Description
-25℃~+105℃ 133mm 15.4A@120Hz 28.6mm 3300uF 400V 63.5mm ±20% 螺栓,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL133mm
Operating Temperature-25℃~+105℃
Voltage Rating400V
Pin Spacing28.6mm
Height - Seated (Max)133mm
Tolerance±20%
Capacitance3300uF
Ripple Current15.4A@120Hz
Diameter63.5mm