This website requires JavaScript.
no-image

* Images are for reference only

UUA1A101MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUA1A101MCL1GS
JLCPCB Part #
C2163482
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 100uF 10V 3000hrs@105℃ 6.3mm 7.7mm 81mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1212
200+ $0.0470
500+ $0.0454
900+ $0.0446

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons