
* Images are for reference only
USW1C330MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USW1C330MDD1TP
- JLCPCB Part #
- C1591468
- Package
- Plugin
- Description
- 16V 33uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
2000+
$0.0326
5000+
$0.0314
10000+
$0.0310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →