This website requires JavaScript.
no-image

* Images are for reference only

USV1V100MFD

Extended
Manufacturer
Nichicon
MFR.Part #
USV1V100MFD
JLCPCB Part #
C1668859
Package
Plugin
Description
-40℃~+105℃ 10uF 2mm 35V 5000hrs@105℃ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1661
1000+ $0.0643
2500+ $0.0621
5000+ $0.0610

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons