
* Images are for reference only
UST1H4R7MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UST1H4R7MDD
- JLCPCB Part #
- C1582568
- Package
- Plugin
- Description
- -55℃~+105℃ 1000hrs@105℃ 2mm 4.7uF 43.5mA@10kHz 50V 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
200+
$0.0314
500+
$0.0303
1000+
$0.0297