
* Images are for reference only
UPS1V221MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1V221MPD
- JLCPCB Part #
- C1581523
- Package
- Plugin,D10xL12.5mm
- Description
- -55℃~+105℃ 10mm 12.5mm 2000hrs@105℃ 220uF 35V 5mm 600mA@100kHz ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
200+
$0.0726
500+
$0.0700
1000+
$0.0689
Related Products