This website requires JavaScript.
no-image

* Images are for reference only

UCZ1E330MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1E330MCS1GS
JLCPCB Part #
C2166597
Package
SMD
Description
-40℃~+125℃ 1000hrs@125℃ 25V 33uF 34.5mA@120Hz 6.3mm ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2459
200+ $0.0952
500+ $0.0918
1000+ $0.0902
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons