
* Images are for reference only
UPW2W4R7MHD1TO
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW2W4R7MHD1TO
- JLCPCB Part #
- C445284
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 20mm 4.7uF 450V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5095
10+
$0.4082
30+
$0.3648
100+
$0.3118
500+
$0.2877
1000+
$0.2732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products