
* Images are for reference only
UCD2A101MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD2A101MNQ1MS
- JLCPCB Part #
- C445445
- Package
- SMD,D16xL16.5mm
- Description
- -55℃~+105℃ 100V 100uF 396.5mA@120Hz 5000hrs@105℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9767
10+
$1.7292
30+
$1.5749
100+
$1.2133
500+
$1.1426
1000+
$1.1105
2000+
$1.0992
4000+
$1.0912
Related Products