
* Images are for reference only
UBY2A681MHL
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBY2A681MHL
- JLCPCB Part #
- C1588260
- Package
- Plugin,D18xL31.5mm
- Description
- -40℃~+135℃ 100V 18mm 28mΩ@100kHz 3000hrs@135℃ 31.5mm 4.08A@100kHz 680uF 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2835
200+
$0.8845
500+
$0.8539
1000+
$0.8379
Related Products